TE Connectivity RT3S4T30 Power Signal Relay 1 Form C SPDT Momentary

MPN
RT3S4T30
Order Code
15-6894
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2 in stock

The TE Connectivity RT3S4T30 is a PowerSignal relay featuring a 1 Form C single pole double throw (SPDT) momentary design.

It operates efficiently for switching applications, offering reliable performance.

Typical applications include automotive, industrial, and home automation systems.

The product is known for its durability and efficient switching capabilities.


Type Relay
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 32.5kRO
Length 77mm
Width 15.8mm
Height 69mm
Approvals CSA, VDE, cULus
Coil Current 3.2mA
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 16a
Contact Material Silver
Current Rating 16a
Depth 15.8mm
Input resistance 32.5kR
Load Current 16a
Maximum Input Volage 230v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Number of Poles 1
Package Quantity 10
Package/Case Module
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Termination Screw
Throw Configuration SPDT
Turn-Off Delay Time 3ms
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot