TE Connectivity RT33K024 Power Signal Relay 1 Form A SPST Momentary

MPN
RT33K024
Order Code
15-7003
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,936 in stock

The TE Connectivity RT33K024 is a power signal relay with a 1 Form A SPST configuration.

Featuring a momentary contact type, it is used primarily in applications requiring temporary connections like automotive systems.

With durable construction, the RT33K024 facilitates efficient power switching.

Its typical use includes integration in control panels and industrial automation.


Type Relay
Contact Configuration SPST
Switching Current 16A
Coil Resistance 1.44kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Coil Current 16.7mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Dropout Voltage 2.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 9ms
Packaging Carton
Pitch 5mm
Ratings IP54
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Test Voltage 5kV
Throw Configuration SPST
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot