TE Connectivity RT33K012 Relay Power Signal 1 Form A SPST Momentary

MPN
RT33K012
Order Code
15-7138
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 19,470 in stock

The TE Connectivity RT33K012 relay is a power signal device with a 1 Form A single pole, single throw momentary contact configuration.

It features reliable switching capabilities and is ideal for applications requiring short-term activation.

This component is typically used in industrial automation and control systems.

Its robust design ensures high performance in demanding environments.


Type Relay
Contact Configuration SPST
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 6
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot