TE Connectivity RT334024 Relay 1 Form A SPST Momentary Power Signal

MPN
RT334024
Order Code
15-6959
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,973 in stock

TE Connectivity RT334024 is a relay with a 1 Form A SPST momentary configuration.

It is designed for power and signal switching applications.

The relay is commonly used in industrial and commercial equipment.

Its features include durable performance and reliable contact switching.


Type Relay
Contact Configuration SPST
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot