TE Connectivity RT334012F Relay SPST-NO 16A 12VDC PCB General Purpose

MPN
RT334012F
Order Code
15-7217
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,311 in stock

The TE Connectivity RT334012F relay is a single pole, single throw normally open (SPST-NO) component.

It operates with a 12V DC coil and is rated for up to 16A, suitable for printed circuit board (PCB) mounting.

This general-purpose relay is commonly utilised in household appliances and industrial automation systems.

It ensures reliable power switching and control in a variety of electrical applications.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Dropout Voltage 1.2v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Operate Time 8ms
Package Quantity 2000
Packaging Carton
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1
Termination Plug
Throw Configuration SPST
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot