TE Connectivity RT31L024 Relay SPDT 16A 24VDC Inrush Power

MPN
RT31L024
Order Code
15-7078
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 748 in stock

The TE Connectivity RT31L024 relay, RT31L024, is a single pole double throw (SPDT) switch capable of handling 16A current and operating at 24VDC.

It is designed to manage inrush power, making it suitable for applications involving frequent high-current start-ups.

Typical uses include industrial automation systems, lighting control, and HVAC equipment.

Its reliable switching mechanism ensures durability and long service life in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Tin
Depth 12.7mm
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot