TE Connectivity RT315024 Relay SPDT 16A 24VDC PCB General Purpose

Order Code:

15-7261

Brand: TE Connectivity MPN: RT315024
Qty Unit Price (Ex VAT)
40+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 14 days

TE Connectivity RT315024 is a relay with a single pole double throw (SPDT) configuration rated at 16A.

It operates on a 24VDC supply and is designed for PCB mounting.

This general-purpose relay is typically used in industrial control applications and home appliances.

Its robust construction ensures reliable performance in various environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 16.7mA
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Gold
Current Rating 16a
DC Rated Voltage 24v
Depth 12.7mm
Height 15.7
Length 29
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 8ms
Packaging Rail/Tube
Ratings IP54
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot