TE Connectivity RT314A12 Relay 12V DPDT 10A PCB

MPN
RT314A12
Order Code
15-7249
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's RT314A12 is a 12V DPDT relay capable of handling up to 10A.

This relay is suitable for PCB mounting and offers reliable switching performance.

It is commonly used in industrial automation and control applications.

The RT314A12 is designed for efficient operation in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Maximum Operating Temperature 85
Minimum Operating Temperature -10
Mounting Type PCB
Number of Terminals 9
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot