TE Connectivity RT314730 Relay 1 Form C SPDT Momentary Power Signal Relay

MPN
RT314730
Order Code
15-7002
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 6,997 in stock

TE Connectivity's RT314730 relay is a versatile component characterised by its single pole double throw (SPDT) momentary action.

Known for its robust performance, it is designed to handle both power and signal applications efficiently.

Typical uses include switching operations in industrial equipment and automation systems.

This relay ensures reliable electrical circuit control with precision and durability.


Type Relay
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 32.5kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals CSA, VDE, cULus
Coil Current 7mA
Coil Power 740mW
Coil Type Non-Latching
Coil Voltage (AC) 230v
Coil Voltage (DC) 60v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Contact Type 1 change-over
Depth 12.7mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Box
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot