TE Connectivity RT314048 Relay 1 Form C SPDT Momentary Power Signal

MPN
RT314048
Order Code
15-6886
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity, RT314048, is a single pole double throw relay with a momentary action design.

It features a 48V coil voltage and is suitable for power signal applications.

The relay is ideal for industrial control systems where temporary circuit alteration is needed.

It is known for reliability in switching operations.


Type Relay
Coil Voltage 48 VDCV
Contact Configuration SPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Manufacturer Series RT3
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot