TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary

MPN
RT314012
Order Code
15-7145
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 6,457 in stock

TE Connectivity RT314012 is a power signal relay with a 1 Form C SPDT momentary configuration.

This relay is suitable for controlling various electrical circuits with a high level of precision.

It features low power consumption and reliable performance.

Typical applications include use in industrial automation systems, control panels, and communication equipment.


Type Relay
Contact Configuration SPDT
Switching Current 12A
Width 12.7mm
Height 15.7mm
Manufacturer Series RT3
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot