TE Connectivity RT314006 Power Signal Relay SPDT 1 Form C Momentary

MPN
RT314006
Order Code
15-7129
Country of Origin
Austria
Qty Unit Price (Ex VAT)
80+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 31,040 in stock

TE Connectivity RT314006 is a single pole double throw (SPDT) power signal relay.

It features a 1 Form C contact configuration with momentary action.

The relay is ideal for applications in mechanical engineering and automation systems.

Its robust design ensures reliable performance in switching operations.


Type Relay
Contact Configuration SPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot