TE Connectivity RT314005 Relay 16AMP 5VDC SPDT PCB General Purpose

MPN
RT314005
Order Code
15-6879
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 3,713 in stock

The TE Connectivity RT314005 is a 16-amp relay with a 5VDC coil voltage.

It features a single pole double throw (SPDT) configuration suitable for PCB mounting.

Designed for general-purpose use, it provides reliable switching in various electronic devices.

Typical applications include household appliances, lighting control, and industrial automation systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 80mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 16a
DC Rated Voltage 5v
Depth 12.7mm
Height 15.7
Lead Pitch 5mm
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Number of Poles 1
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Row Spacing 7.5mm
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Voltage Rating (AC) 400v
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot