TE Connectivity RT214024 Ring Tongue Industrial Relay SPST 12VDC 10A Plug-In

MPN
RT214024
Order Code
15-7125
Country of Origin
Austria
Qty Unit Price (Ex VAT)
70+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 6,378 in stock

TE Connectivity's RT214024 is an industrial relay with a single pole single throw (SPST) configuration.

It operates at 12V DC and can handle a current of up to 10A.

This versatile plug-in relay is perfect for use in industrial control systems and automation processes.

Its robust design ensures reliability in critical applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 12a
DC Rated Voltage 24v
Dropout Voltage 2.4v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type Plug-in
Operate Time 8ms
Packaging Carton
Ratings IP54
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot