TE Connectivity RT214012 General Purpose Relay 12A 12V Coil SPDT

MPN
RT214012
Order Code
15-6921
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 7,686 in stock

The RT214012 relay by TE Connectivity is a single-pole double-throw (SPDT) relay with a 12-volt coil.

It supports a current rating of 12 amperes, making it suitable for general-purpose applications.

The relay is commonly used in automotive and industrial control systems.

Its robust design ensures reliable switching performance in various environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 12a
DC Rated Voltage 12v
Dropout Voltage 1.2v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 8ms
Package Quantity 20
Packaging Carton
Power Consumption 400mW
Ratings IP54
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot