TE Connectivity RT174024 Relay 1 Form C SPDT Momentary

Order Code:

15-6804

Brand: TE Connectivity MPN: RT174024
Qty Unit Price (Ex VAT)
40+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
490 in stock, despatched in 5 working days

The TE Connectivity RT174024 is a relay with a single pole double throw (SPDT) configuration.

Its momentary contact design makes it suitable for applications requiring temporary circuit connections.

This relay operates with a 24V coil and is typically used in automotive and industrial control systems.

Known for reliability, it is ideal for switching electrical contacts in lighting, motor, and security systems.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Manufacturer Series RT1
Max Operating Temperature 85
Min Operating Temperature -40
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot