TE Connectivity RT174012 RT-Series Relay General Purpose 12V 10A 4Pin

MPN
RT174012
Order Code
15-7140
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 522 in stock

The TE Connectivity RT174012 is a general-purpose relay with a 12V coil rating.

With a 10A switching capacity, it is suitable for a variety of electrical applications.

Its 4-pin configuration offers easy integration into circuitry.

Common uses include automotive and industrial control systems.


Coil Voltage 12V DC
Switching Current 10A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 20.8mA
Coil Power 300mW
Coil Resistance 576r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 10a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 10ms
Packaging Carton
Ratings IP54
Relay Type General Purpose
Release Time 8ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot