TE Connectivity RT114524 Relay 1 Form C SPDT Momentary

MPN
RT114524
Order Code
15-7043
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockFurther 6,730 despatched in 5 working days

The TE Connectivity RT114524 is a versatile relay designed with a single-pole double-throw (SPDT) contact form.

This momentary relay is built for reliable electrical switching in various control applications.

It is well-suited for use in automotive, industrial, and consumer electronics.

The RT114524 ensures efficient performance with its robust design and dependable operation.


Contact Configuration 1CO (SPDT)
Manufacturer Series RT1
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 5
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot