TE Connectivity RT114024 1 FORM C SPDT 1 C/O Relay General Purpose

Order Code:

15-6935

Brand: TE Connectivity MPN: RT114024
Qty Unit Price (Ex VAT)
80+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
11,221 in stock, despatched in 5 working days

TE Connectivity's RT114024 is a 1 form C SPDT general purpose relay.

This relay is designed for versatile use with a 24V coil voltage.

It is suitable for switching applications in control panels and automation systems.

The RT114024 offers reliable performance in both commercial and industrial environments.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Max Operating Temperature 85
Min Operating Temperature -40
Number of Terminals 5
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot