TE Connectivity RT114012 Relay 1 Form C SPDT Momentary Power Signal

Order Code:

15-6920

Brand: TE Connectivity MPN: RT114012
Qty Unit Price (Ex VAT)
100+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3,426 in stock, despatched in 5 working days

The TE Connectivity RT114012 is a single pole double throw (SPDT) relay.

It features a momentary power signal operation.

Typical applications include use in automotive, industrial, and consumer electronics for signal switching.

The RT114012 is known for reliable performance and compact design.


Type Relay
Contact Configuration SPDT
Switching Current 12a
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver
Contact Type 1 change-over
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Lead Free Lead Free
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Style SOCKET
Operate Time 8ms
Package Quantity 500
Packaging Carton
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 0.494oz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot