TE Connectivity RT114006 Relays Industrial Relay 6 Amp 120VAC 4PDT

Order Code:

15-7238

Brand: TE Connectivity MPN: RT114006
Qty Unit Price (Ex VAT)
60+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 14 days

The TE Connectivity RT114006 is an industrial relay with a 6-amp rating and 120 VAC coil voltage.

It features a 4PDT (four pole double throw) configuration, ideal for complex switching tasks.

This relay is widely used in automation systems, industrial control, and signal switching applications.

Its robust design ensures reliable performance in various environments.


Coil Voltage 120V AC
Contact Configuration 4CO (4PDT)
Application(s) POWER
Coil Current 66.7mA
Coil Power 400mW
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 600mV
ELV Compliant
Height 15.7
Length 29
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot