TE Connectivity RP821012 Power Signal Relay 2FormC DPDT Momentary

MPN
RP821012
Order Code
15-7165
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity RP821012 is a PowerSignal relay with a 2FormC DPDT configuration.

It is designed for momentary operation, offering high switching capacity.

The relay is suitable for applications requiring reliable control in automated systems.

Typical uses include industrial equipment and automotive systems.


Type Relay
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 270r
Length 29mm
Width 12.6mm
Height 25.5mm
Application(s) POWER
Coil Current 44.4mA
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Gold
Current Rating 16a
Depth 12.6mm
Max Current Rating 14a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series RP II/2, SCHRACK
Termination PC Pin
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot