The TE Connectivity RP73PF2A5K62BTDF is a precision resistor with a resistance value of 5.62 kΩ.
It features a power rating of 0.25 watts, a tolerance of 0.1%, and a temperature coefficient of 25 ppm.
This resistor is designed for high precision applications and is often used in precision circuits.
It is typically deployed in medical equipment, instrumentation, and test equipment.
| Resistance |
5.62kR |
| Tolerance |
0.1% |
| Voltage |
150V |
| Power Rating |
0.25W |
| PPM |
100ppm |
| Case Code (Imperial) |
0805 |
| Case Code (Metric) |
2012 |
| Depth |
1.25mm |
| Height |
0.026inch |
| Length |
0.079inch |
| Max Power Dissipation |
250mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Terminations |
2 |
| Package Quantity |
1000 |
| Package/Case |
0805 |
| Packaging |
Cut Tape |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Resistance Tolerance |
0.1% |
| Resistor Type |
Thin Film |
| RoHS Compliant |
Yes |
| Series |
RP73P, Holsworthy |
| Technology |
THIN FILM |
| Termination |
SMD/SMT |
| Voltage Rating |
150v |
| Width |
0.049inch |