TE Connectivity RP73PF1J1K82BTDF RP Resistor 0.166W 1K82 0.1% 25PPM

MPN
RP73PF1J1K82BTDF
Order Code
15-6469
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 23,000 in stock

The TE Connectivity RP73PF1J1K82BTDF is a precision resistor designed for high stability.

With a power rating of 0.166W, a resistance of 1.82K ohms, and a tolerances of 0.1%, it offers excellent accuracy.

It features a temperature coefficient of 25 PPM for enhanced reliability.

This resistor is typically used in precision electronic applications where consistent performance is crucial.


Voltage 150V
Power Rating 0.166W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot