TE Connectivity RP73PF1E348RBTDF Resistor 0.1W 348R 0.1% 25PPM 1K RL

MPN
RP73PF1E348RBTDF
Order Code
15-6471
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 19/07/2026

The TE Connectivity RP73PF1E348RBTDF is a precision resistor with a resistance value of 348 ohms and a tolerance of 0.1%.

It features a power rating of 0.1 watts and a temperature coefficient of 25 ppm.

This resistor is ideal for high-precision electronic circuits where accuracy and stability are crucial.

It is commonly used in instrumentation, medical devices, and industrial control systems.


Voltage 150V
Power Rating 0.1W
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot