TE Connectivity RP73D2B40R2BTDF Thin Film Resistor SMD 40R2 0.1% 15PPM 1K RL

MPN
RP73D2B40R2BTDF
Order Code
15-6467
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity RP73D2B40R2BTDF is a precision thin film resistor.

It features a resistance of 40.2 ohms with a tolerance of 0.1% and a temperature coefficient of 15 ppm/°C.

This SMD resistor is suitable for applications requiring high stability and reliability, such as precision measurement equipment.

It is supplied on a 1K reel for efficient mounting in manufacturing environments.


Voltage 150V
Power Rating Not Specified
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot