TE Connectivity RP73D2B26K1BTG Thin Film Resistor SMD 26K1 0.1% 15PPM

Order Code:

15-6484

Brand: TE Connectivity MPN: RP73D2B26K1BTG
Qty Unit Price (Ex VAT)
400+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

The TE Connectivity RP73D2B26K1BTG is a surface-mount thin film resistor.

It offers a resistance of 26.1 kilohms with a tolerance of 0.1%.

This resistor features a temperature coefficient of 15 parts per million.

It is typically used in precision electronic circuits where high stability and low noise are required.


Resistance 26100
Tolerance 0.1
Voltage 150V
PPM 100ppm
Max Operating Temperature 155
Min Operating Temperature -55
Number of Terminals 2
Package height 0.55
Package length 3.05
Package width 1.55

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot