TE Connectivity RP73D2A6R19BTG RP Resistor 6R19 0.1% 15PPM Cut Length

MPN
RP73D2A6R19BTG
Order Code
15-6483
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 250 in stock

The TE Connectivity RP73D2A6R19BTG is a precision resistor with a resistance of 6.19 ohms.

It offers a tolerance of 0.1% and a temperature coefficient of 15 PPM.

The resistor is typically used in applications requiring high accuracy and stability, such as telecommunications and industrial equipment.

This component is suitable for precision circuits and measurement devices.


Resistance 6.19
Tolerance 0.1
Voltage 150V
PPM 100ppm
Maximum Operating Temperature 155
Minimum Operating Temperature -55
Number of Terminals 2
Package height 0.55
Package length 2
Package width 1.25

Reviews

Be the first to submit a review

Trustpilot