TE Connectivity RP421024 Relay DPDT PCB Socket General Purpose

MPN
RP421024
Order Code
15-7176
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £19.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 5,301 in stock

TE Connectivity's RP421024 is a relay socket designed for general-purpose use.

It supports dual pole dual throw (DPDT) configurations.

This socket is suitable for use on printed circuit boards.

Typical applications include signal switching and low power applications in electronic systems.


Contact Configuration 2CO (DPDT)
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Mounting Type PCB
Termination Type SOLDER
Type Relay

Reviews

Be the first to submit a review

Trustpilot