TE Connectivity RNF-100-1-2-STK Heat Shrink Tubing Flexible Black 1M

MPN
RNF-100-1-2-STK
Order Code
15-8442
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
18+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity RNF-100-1-2-STK is a flexible heat shrink tubing in black, measuring 1 metre in length.

It offers reliable insulation and protects against abrasions and chemicals.

This tubing is commonly used for electrical insulation and mechanical protection in various wiring applications.

It is ideal for use in automotive, industrial, and DIY electrical projects.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Red
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Shrink Wall Type Single
Style Straight

Reviews

Be the first to submit a review

Trustpilot