TE Connectivity RN73C2A100KBTG RN 0805 Resistor 100K 0.1% 10PPM

MPN
RN73C2A100KBTG
Order Code
15-6446
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,000 in stock

TE Connectivity's RN73C2A100KBTG is a high-precision resistor with a resistance value of 100K ohms.

It features a tight tolerance of 0.1% and a low temperature coefficient of 10ppm.

This resistor is suitable for circuits requiring high stability and accuracy, such as precision instrumentation.

Its 0805 surface-mount package makes it ideal for compact electronic designs.


Resistance 100000
Tolerance 0.1
Voltage 150V
Power Rating Not Specified
PPM 10ppm
Maximum Operating Temperature 155
Minimum Operating Temperature -55
Number of Terminals 2
Package height 0.55
Package length 2
Package width 1.25

Reviews

Be the first to submit a review

Trustpilot