TE Connectivity RN73C1J1K5BTDF RN 0603 Resistor 1K5 0.1 Percent 10PPM 1K RL

MPN
RN73C1J1K5BTDF
Order Code
15-6482
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's RN73C1J1K5BTDF is a precision resistor with a resistance value of 1.5k ohms.

This resistor features a tolerance of 0.1 percent and a temperature coefficient of 10 parts per million.

The RN73C1J1K5BTDF is ideal for applications requiring high accuracy and stability, such as instrumentation and measurement systems.

Its 0603 package makes it suitable for compact, high-density circuit designs.


Resistance 1500
Tolerance 0.1
Maximum Operating Temperature 155
Minimum Operating Temperature -55
Number of Terminals 2
Package height 0.45
Package length 1.55
Package width 0.8

Reviews

Be the first to submit a review

Trustpilot