TE Connectivity RN73C1J10RBTG Resistor 10R 0.1Pct 10PPM RN 0603 CUT Length

MPN
RN73C1J10RBTG
Order Code
15-6448
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity's RN73C1J10RBTG is a high-precision resistor with a resistance of 10 ohms.

This resistor features a tolerance of 0.1% and a temperature coefficient of 10 parts per million per degree Celsius.

It is offered in a compact 0603 surface mount package, ideal for high-density circuit designs.

Typical applications include precision measurement devices and high-reliability electronics.


Resistance 10
Tolerance 0.1
Manufacturer Series RN73
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot