TE Connectivity RN73C1J10KBTG Thin Film Resistor 10KOhm 063W 10PPM SMD

MPN
RN73C1J10KBTG
Order Code
15-6468
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity RN73C1J10KBTG is a thin film resistor with a resistance of 10 kOhms and a power rating of 0.063 watts.

It offers a low temperature coefficient of resistance at 10 ppm, enhancing stability.

Designed for surface-mount applications, it is suitable for use in precision electronic circuits.

This resistor is ideal for environments requiring accurate and reliable performance.


Resistance 10000
Tolerance 0.1
Maximum Operating Temperature 155
Minimum Operating Temperature -55
Number of Terminals 2
Package height 0.45
Package length 1.55
Package width 0.8

Reviews

Be the first to submit a review

Trustpilot