TE Connectivity RM78705 Relay Socket Screw Terminal For RM Relay

MPN
RM78705
Order Code
15-6637
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

TE Connectivity RM78705 is a relay socket designed for RM relays.

It features screw terminals for secure electrical connections.

This product is suitable for use in industrial automation and control systems.

The robust design ensures reliable performance in demanding environments.


Type Relay
Depth 42.2mm
Length 81.6mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -40°C
Mount Chassis Mount
Number of Contacts 11
Number of Positions 11
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series RM, SCHRACK
Termination Screw
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot