TE Connectivity RFH34012WG Power Signal Relay 1 Form A SPST Momentary

MPN
RFH34012WG
Order Code
15-7158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Available to back orderBack-order availability date - 01/11/2026

The TE Connectivity RFH34012WG is a PowerSignal Relay featuring a 1 Form A SPST configuration.

It is a momentary relay designed for high-power switching applications.

This relay is suitable for use in industrial control systems and automation.

Its robust construction ensures reliable performance in demanding environments.


Type Relay
Contact Configuration SPST
Switching Current 6A
Maximum Operating Temperature 105
Minimum Operating Temperature -40
Number of Terminals 6
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot