TE Connectivity RF Series PCB Power Relays General Purpose

These PCB mounting power relays have a SPST-NO contact and a 16A rated current. Typical applications for these general purpose relays include oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates, etc.

  • Available in both commercial and extended temperature
  • 400mW Coil
  • Reinforced insulation
  • Vertical quick connect terminals for load side
  • Flux proof
  • Dimensions 29.0 x 16.0 x 12.7mm
  • Approvals VDE, CULus, CQC
Description Image Product Buy Pricing (Ex VAT) Approval Approvals Coil Current Coil Type Dimension Current Rating Dimensions DC Rated Voltage Depth Flammability Rating Max Voltage Rating (AC) Maximum Temperature Number of Contacts Operating Temperature Operate Time Reach SVHC Compliant Relay Type Release Time Type Series
TE Connectivity RF334012WG SPST-NO Relay 16A 12VDC PCB Mount
TE Connectivity RF334012WG SPST-NO Relay 16A 12VDC PCB Mount
Standard range
Order code: 54-5012
MPN: 7-1415517-1

Order in multiples of 10


Available to back orderBack-order availability date - 19/10/2026
10+ £7.68
Price per unit Ex VAT
VDE, CULus, CQC VDE, CULus, CQC 33.33mA 29.0 x 16.0 x 12.7mm 29.0 x 16.0 x 12.7mm 400v +85°C -40 to +85°C Connectivity RF
TE Connectivity RFH34012WG SPST-NO Relay 16A 12VDC PCB Mount Extended Temp
TE Connectivity RFH34012WG SPST-NO Relay 16A 12VDC PCB Mount Extended Temp
Standard range
Order code: 54-5013
MPN: 5-1415520-1

Order in multiples of 10


Available to back orderBack-order availability date - 19/10/2026
10+ £6.95
Price per unit Ex VAT
VDE 33.3mA Non-Latching 16a 12v 12.7mm UL94 V-0 +105°C 1 -40 to +105°C 11ms Unknown General Purpose 7ms Connectivity RFH RF, SCHRACK

Trustpilot