TE Connectivity RE032012 Power Signal Relay SPST Momentary

MPN
RE032012
Order Code
15-6967
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 2,127 in stock

The TE Connectivity RE032012 is a versatile power signal relay.

It features a single pole, single throw (SPST) momentary switch.

This relay is commonly used in automotive applications to control power circuits.

Its compact design ensures efficient space utilisation.


Type Relay
Contact Configuration SPST
Switching Current 20A
Width 12.7mm
Height 15.7mm
Manufacturer Series RE
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot