TE Connectivity RE030012 Power Signal Relay 1 Form A SPST Momentary

MPN
RE030012
Order Code
15-6928
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
22+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity RE030012 is a momentary power signal relay featuring a 1 Form A SPST configuration.

It is designed for compact and efficient switching operations.

The relay is well-suited for use in automotive and industrial control applications.

Its robust construction ensures reliable performance under various operating conditions.


Type Relay
Contact Configuration SPST
Switching Current 6A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 4
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot