TE Connectivity RE Series Miniature PCB Relays

General purpose miniature PCB mounting relays with a 10.6mm optimised height and PCB footprint of just 200mm². Suitable for use in programmable controls, temperature regulator, interface cards, PLCs, timers, I/O cards.

  • Sensitive coil 200mW
  • 4kV Coil-contact
  • Wash tight
  • Dimensions 20.0 x 10.0 x 10.6mm
  • Approvals VDE, cULus
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Resistance Coil Power Coil Voltage (DC) Coil Type Coil Voltage (AC) Current Rating Number of Contacts Power Consumption Contact Configuration Switching Current Contact Current Rating Contact Material Contact Type Depth Height Length Max Current Rating Max Voltage Rating (AC)
TE Connectivity RE030012 SPST-NO PCB Relay 12VDC 6A
TE Connectivity RE030012 SPST-NO PCB Relay 12VDC 6A
Standard range
Order code: 54-5976
MPN: 1393217-4

Order in multiples of 16


Available to back orderBack-order availability date - 12/11/2026
16+ £4.47
Price per unit Ex VAT
12V DC 16.67mA 720Ω 12v 1NO 6A 15a Gold, Silver, Cadmium 1 maker 10mm 10.6mm 20mm 15a 400v
TE Connectivity RE030024 SPST-NO PCB Relay 24VDC 6A
TE Connectivity RE030024 SPST-NO PCB Relay 24VDC 6A
Standard range
Order code: 54-5977
MPN: 1393217-8

Order in multiples of 22


Available to back orderBack-order availability date - 12/11/2026
22+ £3.26
Price per unit Ex VAT
24V DC 8.33mA 2880Ω 200mW 24v Non-Latching 24v 6a 1 200mW 1NO 6A 15a Gold, Silver, Cadmium 1 maker 10mm 10.6mm 20mm 15a 400v

Trustpilot