TE Connectivity RBK-VWS-125-NR3-X-65MM Shrink Tubing 65mm Diameter

MPN
RBK-VWS-125-NR3-X-65MM
Order Code
15-7658
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 550 in stock

TE Connectivity RBK-VWS-125-NR3-X-65MM shrink tubing features a 65mm diameter designed for reliable insulation.

This tubing provides protection against moisture, mechanical damage, and abrasion.

It is commonly used in electrical engineering applications, including cable protection and sealing.

The product is known for its durable performance in harsh environments.


Type Heat Shrink Tubing
Colour Transparent
Color Clear
ELV Compliant
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Orientation Straight
Package/Case 125
Packaging Box
Series RBK-VWS

Reviews

Be the first to submit a review

Trustpilot