TE Connectivity RBK-VWS-125-NR2-X-50MM Heat Shrink Tubing 50mm Diameter

MPN
RBK-VWS-125-NR2-X-50MM
Order Code
15-7456
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.627
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack-order availability date - 09/11/2026

TE Connectivity's RBK-VWS-125-NR2-X-50MM heat shrink tubing features a 50mm diameter.

It is designed for reliable electrical insulation and protection.

The tubing is ideal for use in automotive, industrial, and electronics sectors.

Its flame-retardant properties ensure safety in various applications.


Type Heat Shrink Tubing
Length 50mm
Colour Transparent
Color Clear
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Box
Package/Case 125
Series RBK-VWS

Reviews

Be the first to submit a review

Trustpilot