TE Connectivity RBK-ILS-125-NR3-0-65MM Shrink Tubing 65mm Diameter

MPN
RBK-ILS-125-NR3-0-65MM
Order Code
15-7346
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 30,750 in stock

TE Connectivity's RBK-ILS-125-NR3-0-65MM is a shrink tubing with a 65mm diameter.

It provides excellent insulation and protection for wires and cables.

This tubing is designed for durability in harsh environments.

Typical applications include electrical equipment, automotive wiring, and aerospace systems.


Type Heat Shrink Tubing
Colour Black
Body Material Cross Linked Polyolefin
Color Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Product Length (mm) 65
Product Thickness (mm) 1.8
Shrink Wall Type Dual
Style Straight

Reviews

Be the first to submit a review

Trustpilot