TE Connectivity RBD-75-M-00 RF Coaxial Connector Male Unshrouded 75 Ohm

MPN
RBD-75-M-00
Order Code
15-8176
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £71.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 35 in stock

The TE Connectivity RBD-75-M-00 is an RF coaxial connector designed for male unshrouded connections.

It features a 75 ohm impedance, ideal for consistent signal transmission.

This connector is commonly used in telecommunications and broadcast applications.

It's suitable for systems requiring reliable high-frequency signal connectivity.


Impedance 75r
Mounting Direction Straight
Body Material Brass
Body Plating Nickel
Center Contact Plating Gold
Contact Material Brass
Contact Plating Gold
Dielectric Material PTFE
Gender Male
Housing colour Silver
Insulation Material Polytetrafluoroethylene
Length 24.5mm
Mating cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Ports 1
Operating Frequency 0 to 2.8 GHz
Orientation Straight
Package Quantity 5
Packaging Bulk
Plating Nickel
Polarity Standard, Normal
Radiation Hardening No
RoHS Compliant No
Termination Solder
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot