TE Connectivity RBD-50-S-00 RF Connector Coaxial Female Unshrouded 50 Ohm

MPN
RBD-50-S-00
Order Code
15-8594
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £53.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 63 in stock

The TE Connectivity RBD-50-S-00 is an unshrouded RF connector coaxial female component.

It supports a 50 Ohm impedance for optimal signal integrity.

This part is commonly used in telecommunications and broadcasting applications.

The robust design of the RBD-50-S-00 ensures reliable performance in demanding environments.


Mounting Direction Straight
Contact Gender MALE
Insulator Material POLYTETRAFLUORO ETHYLENE
Manufacturer Series RBD
Mounting Style STRAIGHT
Number of Ports 1
Reliability COMMERCIAL
Termination Type SOLDER
Total Number of Contacts 1

Reviews

Be the first to submit a review

Trustpilot