TE Connectivity RBD-50-M-00 RF Connectors Coaxial Male Unshrouded

MPN
RBD-50-M-00
Order Code
15-8069
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £56.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's RBD-50-M-00 is a coaxial male connector designed for reliable signal transmission.

It features an unshrouded design and is suitable for secure connections in RF applications.

This connector is typically used in telecommunications and broadcasting equipment.

The RBD-50-M-00 is known for its durability and ease of installation in various electronic systems.


Contact Gender MALE
Insulator Material POLYTETRAFLUORO ETHYLENE
Manufacturer Series RBD
Mounting Style STRAIGHT
Number of Ports 1
Reliability COMMERCIAL
Termination Type SOLDER
Total Number of Contacts 1

Reviews

Be the first to submit a review

Trustpilot