TE Connectivity RAY-101-12.5(100) Spiral Wraps Power Cable

MPN
RAY-101-12.5(100)
Order Code
15-7862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity RAY-101-12.5(100) spiral wraps are versatile cable management solutions designed for protecting and organising wires.

They offer excellent abrasion resistance and flexibility, ensuring durable performance in demanding environments.

These spiral wraps are ideal for automotive, aerospace, and industrial applications where secure cable bundling is required.

The RAY-101-12.5(100) provides a reliable means of maintaining cable integrity while simplifying maintenance and repairs.


Diameter Adjustable
Length 99.998784m
Material Copper, Tin
DC Resistance (DCR) 3.23mR
Maximum Operating Temperature 150°C
Minimum Operating Temperature -65°C
Mount Cable
Package Quantity 100
Plating Tin
Series RAYBRAID®

Reviews

Be the first to submit a review

Trustpilot