TE Connectivity PT7874P Relay Socket Hardware Compact Durable Design

Order Code:

15-7189

Brand: TE Connectivity MPN: PT7874P
Qty Unit Price (Ex VAT)
20+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 7 days

The TE Connectivity PT7874P relay socket features a compact and durable design suitable for various applications.

This relay socket offers reliable performance in harsh environments.

It is typically used in industrial and automotive applications.

Its robust construction ensures secure connections and long-lasting functionality.


Type Relay
Gender Female
Max Operating Temperature 70°C
Max Voltage Rating (AC) 240v
Min Operating Temperature -40°C
Mount Hardware
Number of Contacts 14
Orientation Straight
Package Quantity 10
RoHS Compliant Yes
Series PT
Termination Screwless

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot