TE Connectivity PT5S7LC4 Power Signal Relay 4 Form C 24VDC Coil

MPN
PT5S7LC4
Order Code
15-7040
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/10/2026

The TE Connectivity PT5S7LC4 is a power signal relay with a 4 Form C contact configuration and a 24VDC coil.

It is designed for reliable switching in automotive and industrial applications.

This relay is valued for its robust construction, ensuring consistent performance under demanding conditions.

Typical applications include control systems, power distribution, and safety circuits.


Type Relay
Coil Voltage 24V
Coil Resistance 777r
Length 73.5mm
Height 58mm
Coil Current 30.8mA
Coil Power 750mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Silver
Depth 27mm
Load Current 6a
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount DIN Rail
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination Screw
Throw Configuration 4PDT

Reviews

Be the first to submit a review

Trustpilot