TE Connectivity PT580048 Power Signal Relay 4PDT Momentary 4 Form C

MPN
PT580048
Order Code
15-7085
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity PT580048 is a PowerSignal Relay with 4PDT configuration and momentary action.

It offers 4 Form C contacts, suitable for various switching applications.

This relay is typically used in automation systems and electrical equipment.

Its design ensures reliable performance in controlling power and signal circuits.


Type Relay
Contact Configuration 4PDT
Coil Resistance 3.072kRO
Length 28mm
Width 22.5mm
Height 29mm
Coil Current 15.63mA
Coil Power 800mW
Coil Voltage (DC) 48v
Contact Current Rating 6a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (AC) 240v
Dropout Voltage 4.8v
ELV Compliant
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Packaging Rail/Tube
RoHS Compliant Yes
Termination Plug
Throw Configuration 4PDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot